Pfannenberg Enclosure Heater, 230V, 650W Output, 650W Input 88mm x 126 mm
- RS Stock No.:
- 460-888
- Distrelec Article No.:
- 303-67-856
- Mfr. Part No.:
- 17065610030
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-888
- Distrelec Article No.:
- 303-67-856
- Mfr. Part No.:
- 17065610030
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 650W | |
| Air Flow | 50m³/h | |
| Input Power | 650W | |
| Supply Voltage | 230V | |
| Depth | 126mm | |
| Mount Type | DIN Rail | |
| Width | 88mm | |
| IP Rating | IP44, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | PFH | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 650W | ||
Air Flow 50m³/h | ||
Input Power 650W | ||
Supply Voltage 230V | ||
Depth 126mm | ||
Mount Type DIN Rail | ||
Width 88mm | ||
IP Rating IP44, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series PFH | ||
Height 142mm | ||
The Pfannenberg Compact fan heater features a compact design and fast heating due to PTC technology. It can be mounted on the wall or DIN rail, offering flexible installation options for efficient and reliable temperature control. The fan heaters from the PFH series are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.
Fan heaters of the newest generation
High heating performance in compact housing 200 1200W
Very compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type terminal
Fixed value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
