Pfannenberg Enclosure Heater, 230V, 800W Output, 800W Input 150mm x 164 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-393
Mfr. Part No.:
17080310007
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Output Power

800W

Product Type

Enclosure Heater

Air Flow

180m³/h

Input Power

800W

Supply Voltage

230V

Mount Type

Screw

Depth

164mm

Width

150mm

IP Rating

IP44, IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

FLH-T

Height

100mm

The Pfannenberg Fan heater with integrated thermostat is specifically developed for demanding environments, such as wind turbines and the telecommunications sector. It offers reliable temperature control, ensuring optimal operation in harsh conditions. The fan heater from the FLH-T series with integrated thermostat is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet.

The heaters are equipped with a fixed value thermostat which regulates the operation of the heater automatically

High volume flow create by the powerful fan means a quick and even distribution of heat

Fan design with ball bearing guarantees long service life

Electrical connection via 2-pole terminal strip

Specifically developed for demanding environments, e.g. wind turbines and telecommunications sector

Unique shock and vibration resistance

Available with 250, 400W, 600W, 800W and 1000W heating power

Temperature setting range between -20C to 40C

Can be used between -40C and 70C

Approvals: EAC