Siemens 8PQ3000 Series Sheet Steel Cover Plate, 2000 mm H, 400mm W, 2000 mm L For Use With SIVACON S4

Subtotal (1 unit)*

PHP9,758.70

(exc. VAT)

PHP10,929.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,758.70

*price indicative

Bag the Deal of the Season
RS Stock No.:
621-386
Mfr. Part No.:
8PQ3000-0BA51
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ3000

Width

400mm

Height

2000mm

Length

2000mm

Material

Sheet Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Touch protection cover exemplifies innovative engineering and design, tailored for diverse field distribution applications. Its robust construction ensures reliability while providing an efficient solution for busbar support. Engineered to meet the demands of modern installations, this product seamlessly integrates into various environments, demonstrating versatility and functionality. The thoughtful design considerations and high quality materials showcase the commitment to safety and efficiency, making it an essential component for professionals seeking enduring performance in their setups.

Constructed from durable sheet steel for enhanced protection

Designed for vertical mounting to optimise space usage

Meets IEC 81346 2 standards which ensuring compliance with safety regulations

Lightweight design facilitates easier handling and installation

Compatible with a variety of supporting structures for flexible deployment

Incorporates innovative subdivision shapes to meet unique installation needs

Available in a miscellaneous colour finish which ensuring aesthetic adaptability