Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings 34 mm x 196 mm x 34mm

Subtotal (1 pack of 5 units)*

PHP12,520.79

(exc. VAT)

PHP14,023.285

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP2,504.158PHP12,520.79

*price indicative

Bag the Deal of the Season
RS Stock No.:
284-1135
Mfr. Part No.:
2230005
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Panel

Product Type

Front Plate

Length

196mm

For Use With

ECS Outdoor Housings

Width

34mm

Material

Polycarbonate

Height

34mm

Colour

Black

IP Rating

IP66, IP67

Series

ECS

Standards/Approvals

RoHS, DNV

Hazardous Area Certification

NO

COO (Country of Origin):
US
The Phoenix Contact housing design allows for a variety of PCB thicknesses, with optional wall and mast mounting accessories, proven PCB connection technology, and integrated tamper protection.

Suitable for outdoor or indoor applications

Impact strength IK08