ABB IS2 Series Galvanised Steel Horizontal Profile, 40mm W, 1m L For Use With IS2 Enclosures for Automation
- RS Stock No.:
- 248-7717
- Mfr. Part No.:
- EA1003
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,024.69
(exc. VAT)
PHP5,627.65
(inc. VAT)
Units | Per Unit |
1 + | PHP5,024.69 |
- RS Stock No.:
- 248-7717
- Mfr. Part No.:
- EA1003
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB horizontal section is used as reinforcement on the standard back plates, recommended in the case of particularly heavy components fixed onto the back plate.
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Horizontal Profile |
Series | IS2 |
Width | 40mm |
Length | 1m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures for Automation |