Schneider Electric NSYFS Series Threaded Pin for Use with Thalassa PLA, 270 x 90 x 75mm
- RS Stock No.:
- 220-6304
- Mfr. Part No.:
- NSYFSPLAZ
- Manufacturer:
- Schneider Electric
Price Each**
PHP5,771.69
(exc. VAT)
PHP6,464.29
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP5,771.69 |
**price indicative
- RS Stock No.:
- 220-6304
- Mfr. Part No.:
- NSYFSPLAZ
- Manufacturer:
- Schneider Electric
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m