Schneider Electric NSY Series Steel Hydraulic Jack for Use with Enclosure x 200 mm
- RS Stock No.:
- 654-616
- Mfr. Part No.:
- NSYPHX200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP133,702.20
(exc. VAT)
PHP149,746.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,702.20 |
*price indicative
- RS Stock No.:
- 654-616
- Mfr. Part No.:
- NSYPHX200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hydraulic Jack | |
| Product Type | Enclosure Accessory | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hydraulic Jack | ||
Product Type Enclosure Accessory | ||
Length 200mm | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adjustable screw jack is engineered for versatility and robust performance across multi-purpose applications. This product features a hygienic stainless-steel construction, ensuring durability and reliability in various environments. With a height of 200 mm and an adjustable capability of up to 20 mm, it provides excellent support for enclosures. Designed to integrate seamlessly with PanelSeT ranges, this component is ideal for those requiring quality and strength in their installations.
Manufactured from high-grade stainless steel 316L for enhanced resistance to corrosion
Micro-beaded surface finish for an aesthetically pleasing look and improved hygiene
Installed securely via screws, ensuring stability in structure and functionality
Designed for load capacities of up to 100 kg, making it suitable for a wide range of applications
Supplied as a set of one foot, allowing flexibility in design and layout
Packaged efficiently to minimise shipping volume with a low net weight of 2.5 kg
Originating from France, ensuring high standards of craftsmanship and quality
Backed by an 18-month warranty for peace of mind in investment

