Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- RS Stock No.:
- 627-594
- Mfr. Part No.:
- 8GK1383-0KK44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP68,384.29
(exc. VAT)
PHP76,590.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,384.29 |
*price indicative
- RS Stock No.:
- 627-594
- Mfr. Part No.:
- 8GK1383-0KK44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 320mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 1.05m | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 320mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 1.05m | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
The Siemens Marshalling box designed to provide reliable protection and functionality in various environments. With an IP55 rating, it ensures excellent resistance against dust and water, making it suitable for demanding applications. The robust steel construction and powder-coated finish not only enhance its aesthetic appeal but also contribute to its durability. Designed for surface mounting, this product accommodates diverse installation needs and offers an optional side-by-side mounting feature for added flexibility. The compact dimensions and lightweight design make it effortless to install while maintaining a minimal footprint in your workspace.
Offers protection class IP55 for enhanced environmental shielding
Compact size allows for versatile installation in restricted spaces
Constructed from high-quality steel for long-lasting durability
Designed with an aesthetic powder-coated finish to enhance visual appeal
Includes cable entry, facilitating easier connections
Ideal for various industrial applications requiring robust housing solutions
Lightweight at 20.5 kg, ensuring easier handling and installation
Accommodates standard width and depth, optimising spatial utilisation

