Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-882
- Mfr. Part No.:
- 8PQ2045-8BA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,253.41
(exc. VAT)
PHP13,723.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,253.41 |
*price indicative
- RS Stock No.:
- 621-882
- Mfr. Part No.:
- 8PQ2045-8BA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | RoHS, VDE, EAC, CE, UKCA | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals RoHS, VDE, EAC, CE, UKCA | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame boasting advanced features designed to enhance performance and efficiency. This innovative device is engineered with a robust, powder coated sheet steel structure ensuring durability and reliability in various operating environments. With a sleek design tailored for cabinet mounting, it optimally fits in space constrained areas. The intelligent design incorporates a motorised operating mechanism which simplifies operation, making it suitable for both demanding industrial sectors and efficient facility management. Adhering to global standards, the product is equipped with numerous approvals, confirming its readiness for dependable industrial use. This thoughtful integration of functionality and design makes the SIVACON S4 an essential addition to any electrical setup.
Designed for fixed mounting providing enhanced stability under demanding conditions
Motorised operating mechanism allows for convenient remote operation
Compact dimensions facilitate installation in restricted spaces
Powder coated finish ensures protection against corrosion and wear
Manufactured from sheet steel for increased strength and longevity
Compliant with IEC 81346 2 standards which ensuring compatibility and reliability
Refined surface design that enhances aesthetic and practical applications
Versatile mounting height options available accommodating various installations

