Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- RS Stock No.:
- 621-650
- Mfr. Part No.:
- 8PQ3000-2BA75
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,905.45
(exc. VAT)
PHP11,094.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,905.45 |
*price indicative
- RS Stock No.:
- 621-650
- Mfr. Part No.:
- 8PQ3000-2BA75
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 350mm | |
| Material | Sheet Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 350mm | ||
Material Sheet Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is engineered for efficient performance and adaptability in industrial settings. Designed to facilitate the installation of electrical frameworks, it guarantees robust connectivity for high power applications. Measuring 350 mm in width and 800 mm in depth, this system is optimally designed for top mounting, making it ideal for various cabinet installations. Featuring a height of 225 mm, it provides ample space for essential electrical components while ensuring a streamlined aesthetic. With a construction of durable sheet steel, the product is built to withstand demanding operational conditions, verifying its reliability in critical environments. The systems versatility is enhanced by its RAL colour characteristics, allowing for seamless integration into existing layouts, complemented by comprehensive documentation and support materials.
Engineered for main busbar applications which ensuring reliable performance
Top mounting design maximises installation flexibility
Compact dimensions facilitate space efficient setups
Constructed from sheet steel for durability and longevity
Includes comprehensive documentation for ease of installation and maintenance
Secures connectivity with enhanced adaptability for electrical needs
Designed specifically for cabinet installations enhancing usability
Innovative design offers simplified access to internal components

