Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 225 mm H, 600mm W, 600 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-606
- Mfr. Part No.:
- 8PQ3000-0BA53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,217.85
(exc. VAT)
PHP9,203.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,217.85 |
*price indicative
- RS Stock No.:
- 621-606
- Mfr. Part No.:
- 8PQ3000-0BA53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 225mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 225mm | ||
Length 600mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Separation Main Busbar system is engineered for optimum performance in demanding applications. This robust assembly kit designed to house the main busbar at the top position, facilitating seamless integration into various cabinet configurations. With a net weight of 5.9 kg and dimensions of 600 mm in width and depth, it is built to withstand the rigours of industrial environments while ensuring efficient space utilisation. Manufactured from high quality sheet steel, this product boasts a versatile design that accommodates various internal subdivisions, ensuring a tailored fit for your specific requirements. Whether for new installations or retrofitting within existing systems, this busbar exemplifies reliability and versatility in electrical distribution.
Designed for top mounting offering flexibility in installation
Manufactured from durable sheet steel for enhanced strength
Accommodates various internal subdivisions for custom configurations
Lightweight construction ensures easy handling and installation
Engineered to meet high safety and efficiency standards
Complies with IEC guidelines providing assurance of quality
Generates minimal heat during operation aiding energy efficiency
Ideal for integration into compact cabinet spaces

