Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 2200 mm x 60mm
- RS Stock No.:
- 429-359
- Mfr. Part No.:
- INS45001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,442.29
(exc. VAT)
PHP15,055.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,442.29 |
*price indicative
- RS Stock No.:
- 429-359
- Mfr. Part No.:
- INS45001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Pole Clamp | |
| For Use With | Unica | |
| Width | 60mm | |
| Material | Aluminium | |
| Height | 2200mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, EU RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Pole Clamp | ||
For Use With Unica | ||
Width 60mm | ||
Material Aluminium | ||
Height 2200mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals REACH, EU RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TR
The Schneider Electric Two sided free standing pole is a versatile cabling solution with a sleek white powder coated aluminium finish. Designed for flexible installations, it features an empty configuration with two cable entries, ensuring efficient cable management in modern workspaces.
RoHS compliant
Toxic heavy metal free
Mercury free

