Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 1900 mm x 1.9 m x 60mm
- RS Stock No.:
- 347-051
- Mfr. Part No.:
- INS45000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,202.64
(exc. VAT)
PHP12,546.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,202.64 |
*price indicative
- RS Stock No.:
- 347-051
- Mfr. Part No.:
- INS45000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole Clamp | |
| Product Type | Enclosure Accessory | |
| Length | 1.9m | |
| For Use With | Unica | |
| Width | 60mm | |
| Material | Aluminium | |
| Height | 1900mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | EU RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole Clamp | ||
Product Type Enclosure Accessory | ||
Length 1.9m | ||
For Use With Unica | ||
Width 60mm | ||
Material Aluminium | ||
Height 1900mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals EU RoHS, REACH | ||
Hazardous Area Certification NO | ||
The Schneider Electric Two sided free standing pole is a durable and adaptable solution for cabling installations. Made from powder coated aluminium in white it features two cable entries and an empty configuration for flexible integration. Ideal for modern workspaces, it ensures efficient cable management and a sleek design.
RoHS compliant
Toxic heavy metal free
Mercury free

