Phoenix Contact DCS Series Steel Mounting Set for Use with Enclosure 11.2 mm x 27.8 mm x 222.6mm

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
281-671
Mfr. Part No.:
2203750
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Kit

Accessory Type

Mounting Set

Length

27.8mm

For Use With

Enclosure

Width

222.6mm

Material

Steel

Height

11.2mm

Series

DCS

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Mounting Bracket features a steel housing with the following dimensions where width is 222.6 mm, depth is 11.2 mm, and length is 27.8 mm. The surface is untreated, providing a raw, uncoated finish. This material and design make it suitable for various industrial or electrical applications where durability and strength are required.

Display housing for portable and stationary operating panels

Integration of TFT display and membrane keypads