Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
280-700
Mfr. Part No.:
2203744
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Enclosure Accessory

Accessory Type

Adhesive Strip

Length

44.7mm

For Use With

Display Window

Width

71.7mm

Height

0.2mm

Series

HCS-C

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Transfer Adhesive for handheld devices offers an innovative solution for seamless integration of LCD displays and membrane keypads. Designed to cater to the ergonomic needs of various housing configurations, its modular design allows for rapid assembly and installation. The product embodies precision and reliability in mounting, thereby enhancing the overall efficiency of device assembly.

Suitable for a wide range of handheld devices

Facilitates quick and easy integration of displays

Ergonomically structured to support user friendly housing designs

Modular design streamlines the mounting process

Helps maintain the integrity and durability of device components

Optimized for consistent performance under varying environmental conditions

Related links