Eaton AK300 Series Connection Terminal, 100 x 60 x 48mm
- RS Stock No.:
- 246-087
- Mfr. Part No.:
- 138363 AK300
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP18,084.09
(exc. VAT)
PHP20,254.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,084.09 | PHP6,028.03 |
*price indicative
- RS Stock No.:
- 246-087
- Mfr. Part No.:
- 138363 AK300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Connection Terminal | |
| Length | 100mm | |
| Width | 48mm | |
| Dimensions | 100 x 60 x 48mm | |
| Series | AK300 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Connection Terminal | ||
Length 100mm | ||
Width 48mm | ||
Dimensions 100 x 60 x 48mm | ||
Series AK300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar terminal encapsulates innovative design and robust functionality, serving as an essential component for efficient electrical connections. This enclosure is tailored for professionals seeking reliability without compromise. With its precise dimensions, it accommodates both strip and round conductor connections, making it adaptable for diverse applications. Built for the discerning user, it aligns with stringent compliance standards, ensuring peace of mind in performance. User-friendly features, including easy installation and versatility, position this terminal as a preferred choice in modern installations—a perfect blend of precision, compliance, and convenience.
Designed for ease of installation, significantly reducing setup time
Accommodates a wide range of conductor sizes for versatile applications
Robust construction ensures long-lasting performance in demanding environments
Complies with RoHS standards, demonstrating a commitment to environmentally friendly solutions
The integrated design minimises connection losses, enhancing overall efficiency
Compact dimensions allow for use in space-restricted areas without compromising functionality
Accommodates a wide range of conductor sizes for versatile applications
Robust construction ensures long-lasting performance in demanding environments
Complies with RoHS standards, demonstrating a commitment to environmentally friendly solutions
The integrated design minimises connection losses, enhancing overall efficiency
Compact dimensions allow for use in space-restricted areas without compromising functionality
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ, 100 x 60 x 720mm
- Eaton XMW-IC-315-4 Series Accessory Kit for Use with Enclosure, 100 x 60 x 200mm
- Eaton Connection Terminal, 180 x 60 x 27mm
- RS PRO Grey Steel Front Panel Ventilated, 100 x 60 x 100mm
- StarTech.com 4 Port USB 2.0 USB A Hub 100 x 60 x 20mm
- StarTech.com 4 Port USB 3.0 USB A AC Adapter Powered, 100 x 60 x 24mm
- StarTech.com RK Series 42U-Rack Cabinet 100 x 60 x 200cm
- SS60 100 x 60 x 1.55mm
