Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- RS Stock No.:
- 230-225
- Mfr. Part No.:
- 116540 XLSPH165
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,310.48
(exc. VAT)
PHP10,427.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,310.48 |
*price indicative
- RS Stock No.:
- 230-225
- Mfr. Part No.:
- 116540 XLSPH165
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CZ
The Eaton exceptional plinth is designed to enhance the functionality of Eaton's xEnergy Light LV systems, providing a robust foundation for your essential electrical equipment. Crafted from durable steel and finished in an aesthetically pleasing grey, this product promises both longevity and style. With a height of 100mm and a footprint of 600mm by 500mm, it is engineered to accommodate a wide range of applications. This plinth seamlessly integrates into environments where space efficiency and strength are paramount. Its IK10 impact resistance ensures that it stands up to demanding conditions, making it an ideal choice for industrial and commercial settings. Furthermore, its compliance with RoHS standards highlights a commitment to environmental responsibility, ensuring a sustainable option for modern businesses.
Constructed from high-quality steel for excellent durability
Designed to accommodate maximum weight capacity of 1500 kg
Aesthetically finished in grey, aligning with contemporary design standards
IK10 rated impact strength provides superior resilience
Specific dimensions cater to a variety of enclosure setups
RoHS conform certification underscores environmental compliance
Widely compatible with various Eaton accessory systems

