Schneider Electric EZ9E Series Plastic DIN Rail for Use with Electrical Enclosure x 810 mm x 180mm

Subtotal (1 unit)*

PHP2,956.72

(exc. VAT)

PHP3,311.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,956.72

*price indicative

Bag the Deal of the Season
RS Stock No.:
207-218
Mfr. Part No.:
EZ9EBP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

DIN Rail

Product Type

Enclosure Accessory

Length

810mm

For Use With

Electrical Enclosure

Width

180mm

Material

Plastic

Series

EZ9E

Standards/Approvals

REACH, RoHS, EU RoHS

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
GB
The Schneider Electric Din rail mounted blank module can only be removed if the front cover is taken off More protection than a blank on panel face as they easily fall of. Helps keep breakers stable.

RoHS compliant

Mercury free

Sustainable packaging