Eaton XTBGF1 Series Steel Bracket for Use with Insulated Divider, 666 x 103 x 828mm
- RS Stock No.:
- 127-465
- Mfr. Part No.:
- 180767 XTBGF1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
PHP4,323.01
(exc. VAT)
PHP4,841.77
(inc. VAT)
Temporarily out of stock - back order for despatch 08/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP4,323.01 |
**price indicative
Related links
- Hammond Aluminium General Purpose Enclosure, 120 x 103 x 53mm
- Hammond Clear Aluminium Instrument Case, 80 x 103 x 31mm
- Hammond Blue Aluminium Instrument Case, 220 x 103 x 53mm
- Hammond Red Aluminium Instrument Case, 220 x 103 x 53mm
- Hammond Blue Aluminium Instrument Case, 160 x 103 x 31mm
- Hammond 1455 Series Silver Anodised Aluminium Handheld Enclosure...
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 160 x 103 x 53mm
- Hammond 1455 Series Black Aluminium Enclosure Black Lid, 120 x 103 x 30.5mm