RS PRO Fluorescent Emergency Lighting, Bulkhead, 8 W, Non Maintained
- RS Stock No.:
- 462-8208
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,407.37
(exc. VAT)
PHP3,816.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,407.37 |
*price indicative
- RS Stock No.:
- 462-8208
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maintained | Non Maintained | |
| Length | 370 mm | |
| Width | 140 mm | |
| Depth | 105 mm | |
| Lamp Type | Fluorescent | |
| Wattage | 8 W | |
| IP Rating | IP65 | |
| Fitting Type | Bulkhead | |
| Luminosity | 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | |
| Lamp Supplied | No | |
| Duration | 3h | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maintained Non Maintained | ||
Length 370 mm | ||
Width 140 mm | ||
Depth 105 mm | ||
Lamp Type Fluorescent | ||
Wattage 8 W | ||
IP Rating IP65 | ||
Fitting Type Bulkhead | ||
Luminosity 120 (Standard Output) lm, 180 (High Output) lm, 80 (Economy Output) lm | ||
Lamp Supplied No | ||
Duration 3h | ||
Voltage Rating 230 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Weather and Vandal Resistant
Polycarbonate with a white base and opal diffuser3 hours of emergency light output at 50 lumens20mm knockouts at both ends and rear BESA box mountingSupply voltage 230VAC 50Hz0 to +49°C operating temperature rangeIP65 rated
Note
T5 8W tube not supplied, please see stock number 561-606
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.


