- RS Stock No.:
- 176-6531
- Mfr. Part No.:
- 48633
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6531
- Mfr. Part No.:
- 48633
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sylvania LED Emergency Lighting Luminaire 60 W
The Sylvania emergency lighting luminaire is a 60watt, maintained downlight LED light. This light is made from polycarbonate, waterproof integrated LED weatherproof luminaire with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimising light output and reducing glare.
Features and Benefits
• Luminosity 7200lm
• Voltage rating range is between 220V and 240V
• Voltage rating range is between 220V and 240V
Applications
•
Logistics
• Industry
Logistics
• Industry
Certifications
•
EUNEW002
• IP65 rated
• IK 08 rated
EUNEW002
• IP65 rated
• IK 08 rated
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 1.578 m |
Width | 110 mm |
Depth | 78 mm |
Lamp Type | LED |
Wattage | 60 W |
IP Rating | IP65 |
Fitting Type | Luminaire |
Light Style | Downlight |
Luminosity | 7200 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 220 → 240 V |