- RS Stock No.:
- 181-3261
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-3261
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro switch mode power supply supports a wide input voltage range of up to 75%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 5V output voltage and 1200mA output current.
Universal Full Input 90 - 264VAC
6 Watt Power
Short Circuit Protection (SCP) and Over Voltage Protection (OVP)
Built-in Fusible Resistor
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 0.05W Features and Benefits
6 Watt Power
Short Circuit Protection (SCP) and Over Voltage Protection (OVP)
Built-in Fusible Resistor
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 0.05W Features and Benefits