Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Electromechanical Interface Relays
Phoenix Contact PLC-OSC- 24DC/24DC/100KHZ Series Interface Relay Module, DIN Rail Mount
RS Stock No.:
857-1812
Mfr. Part No.:
2902964
Manufacturer:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
857-1812
Mfr. Part No.:
2902964
Manufacturer:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Input solid-state relay, transmission frequency: 100 kHz, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 4 - 30 V DC/50 mA
Attribute
Value
Mounting Type
DIN Rail
Terminal Type
Screw
Depth
86mm
Height
80mm
Length
6.2mm
Series
PLC-OSC- 24DC/24DC/100KHZ
Input Current
6mA
Minimum Operating Temperature
-20°C
Turn On Time
1.5µs
Turn Off Time
2µs
Dimensions
6.2 x 86 x 80mm
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C