Phoenix Contact RIF-2-RPT-MH-L-230AC/4X21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT

Stock information currently inaccessible
RS Stock No.:
207-3285
Mfr. Part No.:
1021715
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Minimum Input Voltage

230V ac

Maximum Input Voltage

230V ac

Series

RIF-2-RPT-MH-L-230AC/4X21

COO (Country of Origin):
PL
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 230V AC. It is consisting of relay base, power contact relay and metal retaining bracket.

Ambient temperature -40 to 50 °C
Degree of protection RT III,IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy