Weidmüller TRS Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

PHP1,229.08

(exc. VAT)

PHP1,376.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,229.08

*price indicative

RS Stock No.:
600-269
Distrelec Article No.:
300-94-816
Mfr. Part No.:
1123850000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRS

Terminal Type

Screw

Coil Type

DC

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Contact Material

Silver Nickel Alloy

Height

90.5mm

Length

87.8mm

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy