Weidmüller DRM Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

PHP2,259.18

(exc. VAT)

PHP2,530.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from May 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,259.18

*price indicative

RS Stock No.:
577-817
Distrelec Article No.:
302-77-444
Mfr. Part No.:
2576040000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRM

Terminal Type

Screw

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Coil Type

DC

Contact Material

Silver Tin Oxide

Length

82mm

Standards/Approvals

RoHS, REACH

Height

102mm

RoHS Status: Exempt

COO (Country of Origin):
CN