Weidmüller DRIKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

This image is representative of the product range

Subtotal (1 unit)*

PHP1,883.44

(exc. VAT)

PHP2,109.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,883.44

*price indicative

RS Stock No.:
577-788
Distrelec Article No.:
302-77-432
Mfr. Part No.:
2476730000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRIKIT

Terminal Type

Screw

Switching AC Voltage

250V ac

Coil Type

DC

Switching DC Voltage

250V dc

Contact Material

Silver Tin Oxide

Height

80mm

Length

68mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt