4 pole earth tester for measuring soil resistivity and resistance of earth rods and associated installations. Supplied in a hard carry case together with auxiliary stakes and cables.,An ICLAMP selective clamp is available separately, and when used with the DET4TC allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.
Resistance range 0.01 to 20000 ohms auto ranging Choice of 2, 3 or 4 terminal measurements Simple one button operation Superior noise rejection to 40V pk-pk Measures earth voltage 0 – 100V Automatic P spike and C spike check Clamp input for no-disconnect testing (required ICLAMP) Clamp inputs for stakeless testing (required ICLAMP and VCLAMP) Earth current range (requires ICLAMP)
Standards
EN61010-1 CAT IV 100V
Supplied with
4 earth test stakes, 4 connection leads, 8 x AA alkaline batteries, hard carry case, quick start guides, user guide on CD