3M Temflex 1500 White PVC Electrical Tape, 19mm x 20m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
778-5433
Mfr. Part No.:
80479
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+90°C

Trade Name

Temflex 1500

RoHS Status: Exempt

COO (Country of Origin):
TW

Temflex™ 1500 and 1700 Vinyl Electrical Tape


3M™ Temflex™ 1500 and 1700 series tapes are general-purpose PVC insulation tape.

Features and Benefits


PVC insulation tape with good electrical and mechanical properties
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding

Applications


Use Temflex Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.

Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.

Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.

Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?


Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?


A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?


3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Standards

IEC 60454-3-1-5/F-PVCP/90, VDE

3M Electrical Tape, PVC Backing, 20m Length - 80479


This electrical tape is designed to provide insulation for a variety of electrical applications. With a robust white PVC backing, it is suitable for environments that require protection against moisture and environmental factors. Its high-temperature tolerance makes it a valuable choice for the automation, electronics, and mechanical industries.

Features & Benefits


• Constructed from durable PVC for extended performance
• Tolerates high temperatures up to +90°C
• 19mm width offers versatile application options
• Strong adhesion to numerous surfaces
• Ensures effective electrical insulation for safety
• Simplified unwinding for quick application

Applications


• Insulating electrical connections and wiring
• Bundling and securing cables
• Protecting against moisture in electrical systems
• Utilised in automotive and industrial electrical repairs
• Commonly applied in household electrical maintenance

What is the maximum temperature this tape can withstand?


It can handle temperatures up to +90°C, making it suitable for high-temperature applications.

Is this tape suitable for outdoor use?


Yes, it offers protection against moisture, making it appropriate for external applications.

How easily can it be removed once applied?


It adheres firmly while allowing for clean removal without leaving residue.

Can it be used for bundling cables?


Yes, it is effective for insulating and securing cables together.

Is it compatible with different types of surfaces?


It adheres well to a wide range of surfaces, including metals and plastics.


Electrical Tapes


For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.