3M Temflex 1500 Brown PVC Electrical Tape, 19mm x 20m
- RS Stock No.:
- 778-5411
- Mfr. Part No.:
- 80473
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 778-5411
- Mfr. Part No.:
- 80473
- Manufacturer:
- 3M
Temflex™ 1500 and 1700 Vinyl Electrical Tape
3M™ Temflex™ 1500 and 1700 series tapes are general-purpose PVC insulation tape.
Features and Benefits
PVC insulation tape with good electrical and mechanical properties
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding
Applications
Use Temflex Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.
Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.
Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.
Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.
Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.
Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.
Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.
Can wires with exposed cables be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.
Standards
IEC 60454-3-1-5/F-PVCP/90, VDE
3M Electrical Tape, PVC Backing, 20m Length - 80473
This electrical tape provides effective insulation for various wiring applications. Made from durable PVC, it is designed for proper electrical insulation in both home and professional settings. Its water-resistant features and ability to withstand high temperatures make it essential for electricians and engineers.
Features & Benefits
• Provides effective electrical insulation and protection
• Constructed from robust PVC for enhanced durability
• Withstands temperatures up to +90°C
• 19mm width ensures adequate coverage for wiring requirements
• Water-resistant, suitable for diverse environmental conditions
• Suitable for all types of electrical installations
• Constructed from robust PVC for enhanced durability
• Withstands temperatures up to +90°C
• 19mm width ensures adequate coverage for wiring requirements
• Water-resistant, suitable for diverse environmental conditions
• Suitable for all types of electrical installations
Applications
• Insulating electrical wires and connections
• Securing and sealing wire splices
• Appropriate for construction and maintenance of electrical systems
• Useful for automotive and home appliance repairs
• Commonly used in the assembly of electronic devices
• Securing and sealing wire splices
• Appropriate for construction and maintenance of electrical systems
• Useful for automotive and home appliance repairs
• Commonly used in the assembly of electronic devices
How should I apply it for best results?
Ensure the surface is clean and dry, then wrap tightly around the wires or connections.
Can it be used outdoors?
Yes, its waterproof properties make it suitable for outdoor use.
What is the maximum temperature it can withstand?
It can endure temperatures of up to +90°C without degrading.
Is it safe for use with high-voltage applications?
Yes, it is designed for electrical insulation and can handle standard voltage needs.
How do I remove it once it's applied?
Carefully peel it away from the surface at a 45-degree angle to avoid damage.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Attribute | Value |
---|---|
Colour | Brown |
Width | 19mm |
Length | 20m |
Backing Material | PVC |
Thickness | 0.15mm |
Maximum Operating Temperature | +90°C |
Trade Name | Temflex 1500 |
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW