SMC LEYG Series Linear Action Electrical Linear Actuator
- RS Stock No.:
- 612-521
- Mfr. Part No.:
- LEYG16MC-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP49,080.40
(exc. VAT)
PHP54,970.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,080.40 |
*price indicative
- RS Stock No.:
- 612-521
- Mfr. Part No.:
- LEYG16MC-50
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Electrical Linear Actuator | |
| Action Type | Linear | |
| Shaft Type | Rod | |
| Series | LEYG | |
| Sub Type | Straight Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Electrical Linear Actuator | ||
Action Type Linear | ||
Shaft Type Rod | ||
Series LEYG | ||
Sub Type Straight Actuator | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC Rod Type Electric Actuator LEY Series offers various body sizes with thrust performance equivalent to pneumatic actuators. It supports direct or bracket mounting in three directions. Thrust, speed, and positioning can be precisely managed using an optional controller. Typical applications include transfer, opening and shutting, pressing, pushing, and press-fitting.
Compatible with slide bearing and ball bearing
Speed control and positioning is maximum 64 points
RoHS compliant
