Samtec MECF Series Female Edge Connector, Surface Mount, 80-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 901-2153
- Mfr. Part No.:
- MECF-40-02-L-DV-WT
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 901-2153
- Mfr. Part No.:
- MECF-40-02-L-DV-WT
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 1.27mm MECF Series Micro Edge Card Sockets
1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and 2.36mm thick cards. The 1.27mm MECF micro edge card sockets with part numbers suffixed with -WT have a weld tab option which is standard on 2.36mm card thicknesses and optional on 1.60mm card thicknesses.
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel, Tin over Nickel |
Contact Material | Beryllium Copper |
Current Rating | 3.5A |
Keying Way | Yes |
Voltage Rating | 280 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MECF |
Minimum Operating Temperature | -55°C |
Depth | 7.5mm |
Length | 58.98mm |
Width | 6.3mm |
Maximum Operating Temperature | +125°C |