Samtec MEC1-RA Series Right Angle Female Edge Connector, Surface Mount, 100-Contacts, 1mm Pitch, 2-Row, Solder
- RS Stock No.:
- 901-2122
- Mfr. Part No.:
- MEC1-150-02-L-D-RA1-SL
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 901-2122
- Mfr. Part No.:
- MEC1-150-02-L-D-RA1-SL
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec 1.00mm MEC1 Series Right Angle PCB Edge Mount Card Sockets
1.00mm MEC1 series right angle PCB edge mount card sockets with a double row design that accept up to 140 polarized gold plated contacts. These 1.00mm MEC1 series edge card socket connectors are PCB right angle mounting, accept 1.60mm thick cards and have a 6.81mm stack height. An additional feature of these MEC1 series PCB edge card sockets are solder locks which ensure a secure connection to the PCB.
Housing Material: Black LCP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 100 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel, Tin over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1.6A |
Housing Material | Liquid Crystal Polymer |
Series | MEC1-RA |
Minimum Operating Temperature | -55°C |
Length | 54.54mm |
Maximum Operating Temperature | +125°C |
Width | 6.81mm |
Depth | 8.89mm |