Amphenol FCI Female Edge Connector, Surface Mount, 98-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 859-9952
- Mfr. Part No.:
- 10061913-102CLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9952
- Mfr. Part No.:
- 10061913-102CLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCI Express® Card Edge Connectors
FCI's extensive range of available PCI Express card edge connectors includes options for through-hole solder, press-fit, surface-mount or straddle-mount termination.
These 1.0mm pitch, vertical card edge connectors from FCI enable all generations of PCI Express® signalling in desktop PCs, workstations and servers.
These 1.0mm pitch, vertical card edge connectors from FCI enable all generations of PCI Express® signalling in desktop PCs, workstations and servers.
Base connector range offers 1, 4, 8 or 16 serial PCI Express links for different bandwidth requirements
Options for through-hole solder, press-fit, surface-mount or straddle-mount termination
Press-fit version provides a solder less alternative for termination to thick PCBs
Larger 200, 230 (x24) and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with an integrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a moulded post to assure proper alignment to the host PCB
RoHS-compliant connector versions are available
Options for through-hole solder, press-fit, surface-mount or straddle-mount termination
Press-fit version provides a solder less alternative for termination to thick PCBs
Larger 200, 230 (x24) and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with an integrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a moulded post to assure proper alignment to the host PCB
RoHS-compliant connector versions are available
PCB Mounted
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 98 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 1.1A |
Voltage Rating | 300 V ac |
Housing Material | Glass Filled Nylon |
Minimum Operating Temperature | -55°C |
Series Number | 10061913 |
Depth | 11.1mm |
Maximum Operating Temperature | +85°C |
Width | 7.4mm |