- RS Stock No.:
- 732-0196
- Mfr. Part No.:
- MM70-314-310B2-1-R500
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 732-0196
- Mfr. Part No.:
- MM70-314-310B2-1-R500
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
MM70 Series PCB Connectors
These MM70 MXM3.0 compatible socket connectors are of the angle insertion type.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE MM70 Series
The JAE MM70 Series of connectors are compatible with the MXM3.0 standard card edge type add-in modules. The design of the MM70 connector includes a precision positioning stopper to avoid contact failure.
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 314 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 500mA |
Keying Way | Yes |
Series | MM70 |
Maximum Operating Temperature | +80°C |
Depth | 4.3mm |
Minimum Operating Temperature | -40°C |
Length | 89.9mm |