Molex EDGELINE Series Female Edge Connector, Through Hole Mount, 294-Contacts, 0.8mm Pitch, 2-Row, Press-In Termination
- RS Stock No.:
- 729-3173
- Mfr. Part No.:
- 76693-2294
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 729-3173
- Mfr. Part No.:
- 76693-2294
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex EdgeLine® High Speed Connectors
These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay and PCB thickness variations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex EdgeLine® High Speed Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 294 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Through Hole |
Termination Method | Press-In |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 1.5A |
Keying Way | Yes |
Voltage Rating | 250 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Series | EDGELINE |
Width | 8.1mm |
Depth | 12.31mm |
Series Number | 76693 |
Length | 125.03mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |