Samtec MEC1 Series Vertical Female Edge Connector, Surface Mount, 16-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 180-4970
- Mfr. Part No.:
- MEC1-108-02-S-D-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-4970
- Mfr. Part No.:
- MEC1-108-02-S-D-A
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1.00 mm (.0394") pitch
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Current Rating | 2.2A |
Voltage Rating | 300 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MEC1 |
Card Type | Card Edge |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Length | 12.54mm |
Depth | 9.04mm |
Width | 6.99mm |