- RS Stock No.:
- 466-551
- Mfr. Part No.:
- BA000110000E000
- Manufacturer:
- Cinch
Discontinued product
- RS Stock No.:
- 466-551
- Mfr. Part No.:
- BA000110000E000
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Single Sided 0.1in (2.54mm) PCB Edge Connector
Single-sided connectors with snap-on end feet. May be cut down if fewer ways are required. Polarising key supplied. Solder tags.
Temp rating -55 to +110°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Number of Contacts | 32 |
Number of Rows | 1 |
Pitch | 2.54mm |
Termination Method | Solder |
Contact Plating | Nickel |
Contact Material | Brass |
Current Rating | 5A |
Keying Way | Yes |
Housing Material | Glass Fibre Reinforced DAP |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Depth | 14.27 mm, 14.28 mm |
Length | 106.04 mm, 108.7 mm |
Width | 10.16mm |