Harting Male Edge Connector, Through Hole Mount, 170-Contacts, 2.25mm Pitch, 5-Row, Press-In Termination
- RS Stock No.:
- 458-440
- Mfr. Part No.:
- 16111705202000
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 458-440
- Mfr. Part No.:
- 16111705202000
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
AMC connector for Micro TCA
AdvancedMC™ connector for MicroTCA™ with GuideSpring. The GuideSpring secures the module position in the case of shocks and vibrations. Thus helping to prevent loss of contact and surface wear.
Harting TCA
The PCI Industrial Computer Manufacturers Group (PICMG) is a consortium of over 450 companies with the goal to develop open specifications for high performance telecommunications and industrial computing applications. Harting offers interconnection products to fulfil these requirements
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 170 |
Number of Rows | 5 |
Pitch | 2.25mm |
Mounting Type | Through Hole |
Termination Method | Press-In |
Length | 74.8mm |
Width | 12.85mm |
Depth | 7.45mm |