Tesa Tesa 4370 04370-00002-00 Duct Tape, 25m x 25mm, White
- RS Stock No.:
- 664-981
- Mfr. Part No.:
- 04370-00002-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-981
- Mfr. Part No.:
- 04370-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Tape Type | Duct Tape | |
| Width | 25mm | |
| Length | 25m | |
| Backing Material | Cloth | |
| Thickness | 0.31mm | |
| Trade Name | Tesa 4370 | |
| Model Number | 04370-00002-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Tape Type Duct Tape | ||
Width 25mm | ||
Length 25m | ||
Backing Material Cloth | ||
Thickness 0.31mm | ||
Trade Name Tesa 4370 | ||
Model Number 04370-00002-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Tesa 4370 Tape is a cloth duct tape for professionals. It can be easily torn by hand both crossways and lengthways and offers impressive adhesive strength. It consists of a fabric substrate and a natural rubber adhesive mass. The cloth duct tape is very easy to handle and is your reliable partner for house building and other construction projects.
High degree of UV resistance
Can be used outdoors for up to 8 weeks at a time
Can be used outdoors for up to 8 weeks at a time
Related links
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Black, Black Finish
- Tesa Tesa 4662 74662 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 51618 51618-00066-00 Duct Tape Black, Rubber Finish
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Black, Black Finish
- Tesa Tesa 4441 Single-Sided Tape 50 mm x
- Tesa Tesa 60404 Packaging Tape 38 mm x
