Tesa 04651-00682-00 Cloth Tape, 50m x 100mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 533-548
- Mfr. Part No.:
- 04651-00682-00
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP14,523.59
(exc. VAT)
PHP16,266.42
(inc. VAT)
- RS Stock No.:
- 533-548
- Mfr. Part No.:
- 04651-00682-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 100mm | |
| Length | 50m | |
| Backing Material | Acrylic-coated cloth | |
| Thickness | 0.31mm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3 N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Model Number | 04651-00682-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 100mm | ||
Length 50m | ||
Backing Material Acrylic-coated cloth | ||
Thickness 0.31mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3 N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Model Number 04651-00682-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Robust, high-quality acrylic coated cloth tape made with a 145 mesh woven rayon fabric backing and natural rubber adhesive. Offers strong adhesion and durability for demanding applications. Also available with a paper liner in jumbo-roll format. Ideal for industrial use and precise applications.
The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces
The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied
The tape can be torn manually with precise and straight edges longitudinally and horizontally

