- RS Stock No.:
- 872-5640
- Mfr. Part No.:
- DHR242RMJ
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 872-5640
- Mfr. Part No.:
- DHR242RMJ
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita DHR242RMJ 18V SDS+ Brushless Hammer Drill (2 x 4.0 Ah)
Introducing the professional 18V Brushless SDS Plus Hammer Drill DHR242RMJ from Makita. This powerful tool features 3 mode operation: hammering only, rotation only, hammering and rotation. The battery is secured from damage by using a unique rubber joint construction that suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact. This professional power tool will withstand use on the most demanding of job sites.
Features and Benefits:
Able to drill in concrete as fast or faster than 24V Cordless Combination Hammer model BHR200
Compatible with all 18V Lithion-Ion LXT battery packs
One-touch slide chuck for SDS-plus bit
Easy-to-grip handle ergonomically designed to give maximum power thrust. and provide a sure and comfortable grip in any operation e.g.: overhead application, drilling with palm-up or palm-down grip.
3 mode operation: Rotation + Hammering; Hammering only; Rotation only
The tool body is separated into the upper and lower housings at the foot of handle portion where the houses are jointed with vibration absorbing cushion rubbers
Higher productivity than model BHR202 achieved by using efficient Brushless DC motor to reduce energy loss by 30%
Unique rubber joint construction technology suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact
Compatible with all 18V Lithion-Ion LXT battery packs
One-touch slide chuck for SDS-plus bit
Easy-to-grip handle ergonomically designed to give maximum power thrust. and provide a sure and comfortable grip in any operation e.g.: overhead application, drilling with palm-up or palm-down grip.
3 mode operation: Rotation + Hammering; Hammering only; Rotation only
The tool body is separated into the upper and lower housings at the foot of handle portion where the houses are jointed with vibration absorbing cushion rubbers
Higher productivity than model BHR202 achieved by using efficient Brushless DC motor to reduce energy loss by 30%
Unique rubber joint construction technology suppresses the transmission of vibration to battery terminals, minimizing battery failures such as terminal breakage or poor electrical contact
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The Makita DHR242RMJ comes with:
2 x 4.0Ah LXT Li-Ion Batteries
Battery Charger
Side Handle
Depth Stop
Case
Do you stock compatible replacement batteries for this hammer drill?
Yes, all Makita LXT series are compatible with this hammer drill. These are:
Makita BL1830 3Ah 18V - 385-455
Makita BL1840 4Ah 18V - 812-9985
Makita BL1850 5Ah 18V - 848-3725
What's the weight?
Net weight of this hammer drill is 3.8kg
The Makita DHR242RMJ comes with:
2 x 4.0Ah LXT Li-Ion Batteries
Battery Charger
Side Handle
Depth Stop
Case
Do you stock compatible replacement batteries for this hammer drill?
Yes, all Makita LXT series are compatible with this hammer drill. These are:
Makita BL1830 3Ah 18V - 385-455
Makita BL1840 4Ah 18V - 812-9985
Makita BL1850 5Ah 18V - 848-3725
What's the weight?
Net weight of this hammer drill is 3.8kg
Supplied with
2x 4.0Ah LXT Li-Ion batteries, charger and case.
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 4Ah |
Series | DHR242 |
Chuck Type | SDS Plus |
Number of Batteries | 2 |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 13 mm |
Model Number | DHR242 |
Drilling Capacity Wood | 27 mm |