- RS Stock No.:
- 667-4048
- Mfr. Part No.:
- DHR202RMJ
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 667-4048
- Mfr. Part No.:
- DHR202RMJ
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Makita DHR202RMJ 18V SDS-Plus Cordless Hammer Drill
This 18v LXT SDS-PLUS Rotary Hammer is capable of drilling through steel, wood and masonry with ease. Powered by 18V battery pack this compact design cordless SDS+ Hammer Drill, ensure powerful drilling and longer runtime. This ultra-versatile power tool can operate in 3 modes: rotation, hammering with rotation or hammering only and features a clutch that disengages if a drill bit jams.
Features and Benefits:
Li-ions 40% weight saving means 18-volt power can be obtained by a battery that weighs the same as a 12-volt Ni-MH battery
Li-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time
Conveniently located push button for forward and reverse
More compact design at only 330mm long and weighs only 3.2 kg for less operator fatigue
Ergonomic shape fits like a glove with even pressure and easy control
LXT Lithium-Ion provides longer run time, 5x lower self-discharge (for use any time) and 16 firm holding contact terminals (for constant high power)
Electric brake
LED job light with afterglow
One-touch sliding chuck for easy bit changes
3-Mode Switch for rotation only, hammering with rotation or hammering only
2x faster drilling with synchronized RPM and BPM for more efficient drilling
Built-in torque limiter clutch disengages if bit jams when hitting rebar
Rotation mode: The chisel can rotate a full 360 degrees with 40 different locking positions
Li-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time
Conveniently located push button for forward and reverse
More compact design at only 330mm long and weighs only 3.2 kg for less operator fatigue
Ergonomic shape fits like a glove with even pressure and easy control
LXT Lithium-Ion provides longer run time, 5x lower self-discharge (for use any time) and 16 firm holding contact terminals (for constant high power)
Electric brake
LED job light with afterglow
One-touch sliding chuck for easy bit changes
3-Mode Switch for rotation only, hammering with rotation or hammering only
2x faster drilling with synchronized RPM and BPM for more efficient drilling
Built-in torque limiter clutch disengages if bit jams when hitting rebar
Rotation mode: The chisel can rotate a full 360 degrees with 40 different locking positions
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The Makita HR166DSMJ comes with:
2 x 4.0Ah Li-ion batteries (BL1040B)
Makpac Connector Case Type 3
Fast Battery Charger
Side Handle
Depth Stop
Do you stock replacement batteries for this drill?
Unfortunately, at the moment we do not have any 10.8V Makita Batteries in our offer.
What's the weight?
Net weight of this hammer drill is 3.2kg (inc 4.0Ah battery)
The Makita HR166DSMJ comes with:
2 x 4.0Ah Li-ion batteries (BL1040B)
Makpac Connector Case Type 3
Fast Battery Charger
Side Handle
Depth Stop
Do you stock replacement batteries for this drill?
Unfortunately, at the moment we do not have any 10.8V Makita Batteries in our offer.
What's the weight?
Net weight of this hammer drill is 3.2kg (inc 4.0Ah battery)
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 3Ah |
Series | BHR |
Chuck Type | SDS Plus |
Orientation | Straight |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 26 mm |
Model Number | BHR202RFE |