Milwaukee M18 Keyed Cordless, AC 18 V 13 mm 400rpm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP112,687.96

(exc. VAT)

PHP126,210.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP112,687.96

*price indicative

RS Stock No.:
827-143
Mfr. Part No.:
M18 FMDP-0C0
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

Comfortable

Motor Type

Brushless

Battery Capacity

5Ah

Series

M18

Chuck Size

13mm

Chuck Type

Keyed

Speed

400rpm

Battery Supplied

Yes

Plug Type

AC

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy