NEUTRAL Corded Hammer Drill
- RS Stock No.:
- 233-758
- Mfr. Part No.:
- KR753K-XE
- Manufacturer:
- NEUTRAL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-758
- Mfr. Part No.:
- KR753K-XE
- Manufacturer:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Drill Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Number of Batteries | 0 | |
| Hammer Action | Yes | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Drill Type Hammer Drill | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Number of Batteries 0 | ||
Hammer Action Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Flex FHE SDS 230V Corded Hammer Drill
- DeWALT SDS-Plus Corded Hammer Drill Body Only, Euro Plug
- Makita 230V Corded Hammer Drill, Type G - British 3-Pin
- Bosch Keyless 240V Corded Hammer Drill, Type G - British 3-Pin
- Makita HP 110V Corded Hammer Drill, BS 4343 Plug
- DeWALT 115V Corded Hammer Drill Body Only, Euro Plug
- Makita 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch SDS 240V Corded Hammer Drill, Type G - British 3-Pin