- RS Stock No.:
- 386-5361
- Mfr. Part No.:
- A160 12.0MM
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 386-5361
- Mfr. Part No.:
- A160 12.0MM
- Manufacturer:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
HSS Straight Shank Carbide Tipped Jobber Drill (A160)
HSS Straight Shank Carbide Tipped Jobber drill for machining hard, abrasive materials up to x4 diameter
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards
Bright finish with Steam Tempered flutes
Manufactured to BS328/DIN338 standards
Standards
DIN 338; BS 328; ISO235
Specifications
Attribute | Value |
---|---|
Series | A160 |
Material | HSS; Solid Carbide Tipped |
Drill Bit Type | Twist Drill Bit |
Diameter | 12mm |
Overall Length | 151 mm |