- RS Stock No.:
- 386-5311
- Mfr. Part No.:
- A160 7.0MM
- Manufacturer:
- Dormer
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,225.02
(exc. VAT)
PHP3,612.02
(inc. VAT)
Units | Per Unit |
1 + | PHP3,225.02 |
- RS Stock No.:
- 386-5311
- Mfr. Part No.:
- A160 7.0MM
- Manufacturer:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Standards
DIN 338; BS 328; ISO235
Specifications
Attribute | Value |
---|---|
Series | A160 |
Material | HSS; Solid Carbide Tipped |
Drill Bit Type | Twist Drill Bit |
Diameter | 7mm |
Overall Length | 109 mm |