Krino 05040 Series CV Wood Drill Bit for Wood, 32mm Diameter, 300 mm Overall
- RS Stock No.:
- 108-086
- Mfr. Part No.:
- 050403000
- Manufacturer:
- Krino
Price Each**
PHP2,982.96
(exc. VAT)
PHP3,340.92
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP2,982.96 |
**price indicative
- RS Stock No.:
- 108-086
- Mfr. Part No.:
- 050403000
- Manufacturer:
- Krino
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw