Krino 03160 Series Alloy Steel SDS Drill Bit, 30mm Diameter
- RS Stock No.:
- 107-093
- Mfr. Part No.:
- 031604601400
- Manufacturer:
- Krino
Price Each**
PHP1,845.54
(exc. VAT)
PHP2,067.00
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP1,845.54 |
**price indicative
- RS Stock No.:
- 107-093
- Mfr. Part No.:
- 031604601400
- Manufacturer:
- Krino
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long