Phoenix Contact 1656534 Socket Adapter Polyamide 88 mm
- RS Stock No.:
- 281-009
- Mfr. Part No.:
- 1656534
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP48,667.19
(exc. VAT)
PHP54,507.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,667.19 |
*price indicative
- RS Stock No.:
- 281-009
- Mfr. Part No.:
- 1656534
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket Adapter | |
| Overall Length | 88mm | |
| Material | Polyamide | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01102, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket Adapter | ||
Overall Length 88mm | ||
Material Polyamide | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01102, RoHS | ||
- COO (Country of Origin):
- BE
The Phoenix Contact Socket insert is expertly designed for seamless integration in applications across France. This innovative solution ensures reliable connection with efficient performance in various electrical setups. Constructed with a durable plastic housing, it boasts outstanding flammability resistance, making it suitable for challenging environments.
Offers exceptional reliability in electrical connections
Engineered for compatibility with a variety of mounting frames
Constructed from high-grade materials for enhanced durability
Features a degree of protection IP20 for internal applications
Supports a wide operating temperature range, from -10 °C to 60 °C
Reflects environmentally responsible design and compliance with EU RoHS
Recommended for use in diverse electrical installations, particularly in France
Related links
- Bopla Polyamide DIN Rail Holder for Use with TS 35 (Top Hat DIN Rail) 18 mm x 122 mm x 88 mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter 25 mm x 1.25 m x 88 mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter for Use with Adapter, For IC1600 25 mm x 1.45 m x 88 mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter for Use with Adapter, For IC1800 25 mm x 1.65 m x 88 mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure Adapter for Use with IC2000 25 mm x 1.85 m x 88 mm
- Phoenix Contact UCS Series Polyamide Adapter for Use with Mounting the UCS Housings 30.95 mm x 29.6 mm x 29.6 mm
- Phoenix Contact Socket Adapter
- Takachi Electric Industrial AP Series Black Aluminium Enclosure 88 mm 88 mm

